+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CRCL10-B

Crocodile clip; black; Grip capac: max.14mm; Socket size: 4mm


Manufacturer: AXIOMET

Manufacturer part number:
CRCL10-B
TME Symbol:
CRCL10-B

Specification

Manufacturer
AXIOMET
Type of test accessories
crocodile clip
Colour
black
Grip capacity
max. 14mm
Socket size
4mm
Overall length
51mm
Gross weight2.873 g
Certificates
See other products in this category: 4mm Crocodile Clips AXIOMET,
*
CRCL10-B
220 in TME stock
Net price for quantities from 5 pcs - 0.48 USDGross price for quantities from 5 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs