+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of resistor | thick film | |
Resistance | 1kΩ | |
Mounting | SMD | |
Case - inch | 0201 | |
Case - mm | 0603 | |
Power | 50mW | |
Tolerance | ±1% | |
Operating voltage | 30V | |
Body dimensions | 0.6x0.3x0.23mm | |
Operating temperature | -55...155°C | |
Temperature coefficient | 200ppm/°C | |
Quantity in set/package | 10000pcs. |