+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CRCW02011M20FNTDBC

Resistor: thick film; 1.2MΩ; SMD; 0201; 50mW; ±1%; 30V; -55÷155°C

Manufacturer: VISHAY

Manufacturer part number:
CRCW02011M20FNTDBC
TME Symbol:
CRCW02011M20FNTDBC

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Resistance
1.2MΩ
Mounting
SMD
Case - inch
0201
Case - mm
0603
Power
50mW
Tolerance
±1%
Operating voltage
30V
Operating temperature
-55...155°C
Gross weight0.006 g
Certificates

WATCH VIDEO

See other products in this category: SMD resistors VISHAY,
*
CRCW02011M20FNTDBC
2558 in TME stock
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 10000 pcs - 0.00 USDGross price for quantities from 10000 pcs - 0.00 USD
Net price for quantities from 50000 pcs - 0.00 USDGross price for quantities from 50000 pcs - 0.00 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts
Packaging method by the manufacturerReel = 10 000 pcs