+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CRCW020122K0FNTDBC

Resistor: thick film; 22kΩ; SMD; 0201; 50mW; ±1%; 30V; -55÷155°C


Manufacturer: VISHAY

Manufacturer part number:
CRCW020122K0FNTDBC
TME Symbol:
CRCW020122K0FNTDBC

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Resistance
22kΩ
Mounting
SMD
Case - inch
0201
Case - mm
0603
Power
50mW
Tolerance
±1%
Operating voltage
30V
Body dimensions
0.6x0.3x0.23mm
Operating temperature
-55...155°C
Temperature coefficient
200ppm/°C
Quantity in set/package
10000pcs.
Gross weight0.001 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
CRCW020122K0FNTDBC
0 in TME stock
Net price for quantities from 10000 pcs - 0.00 USDGross price for quantities from 10000 pcs - 0.00 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.