+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CRCW04022K20JNTDBC

Resistor: thick film; 2.2kΩ; SMD; 0402; 62.5mW; ±5%; 50V; -55÷155°C


Manufacturer: VISHAY

Manufacturer part number:
CRCW04022K20JNTDBC
TME Symbol:
CRCW04022K20JNTDBC

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Resistance
2.2kΩ
Mounting
SMD
Case - inch
0402
Case - mm
1005
Power
62.5mW
Tolerance
±5%
Operating voltage
50V
Operating temperature
-55...155°C
Temperature coefficient
200ppm/°C
Gross weight0.008 g
Certificates

WATCH VIDEO

See other products in this category: SMD resistors VISHAY,
*
CRCW04022K20JNTDBC
12984 in TME stock
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 10000 pcs - 0.00 USDGross price for quantities from 10000 pcs - 0.00 USD
Net price for quantities from 50000 pcs - 0.00 USDGross price for quantities from 50000 pcs - 0.00 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 10 000 pcs