+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CRCW040233K0FKTEBC

Resistor: thick film; 33kΩ; SMD; 0402; 63mW; ±1%; 50V; 1x0.5x0.35mm


Manufacturer: VISHAY

Manufacturer part number:
CRCW040233K0FKTEBC
TME Symbol:
CRCW040233K0FKTEBC

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Resistance
33kΩ
Mounting
SMD
Case - inch
0402
Case - mm
1005
Power
63mW
Tolerance
±1%
Operating voltage
50V
Body dimensions
1x0.5x0.35mm
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Quantity in set/package
50000pcs.
Gross weight0.001 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
CRCW040233K0FKTEBC
0 in TME stock
Net price for quantities from 50000 pcs - 0.00 USDGross price for quantities from 50000 pcs - 0.00 USD
No. of pieces (Multiplicity: 50 000)
Minimum order quantity: 50 000.
Multiplicity: 50 000.