+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CRCW0603100RFKTCBC

Resistor: thick film; 100Ω; SMD; 0603; 100mW; ±1%; 75V; -55÷155°C


Manufacturer: VISHAY

Manufacturer part number:
CRCW0603100RFKTCBC
TME Symbol:
CRCW0603100RFKTCBC

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Resistance
100Ω
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
0.1W
Tolerance
±1%
Operating voltage
75V
Body dimensions
1.55x0.85x0.45mm
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Quantity in set/package
20000pcs.
Gross weight0.002 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
CRCW0603100RFKTCBC
0 in TME stock
Net price for quantities from 20000 pcs - 0.00 USDGross price for quantities from 20000 pcs - 0.00 USD
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.