+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CRCW0805130RFHEAP

Resistor: thick film; 130Ω; SMD; 0805; 125mW; ±1%; 150V; -55÷155°C


Manufacturer: VISHAY

Manufacturer part number:
CRCW0805130RFHEAP
TME Symbol:
CRCW0805130RFHEAP

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Resistance
130Ω
Mounting
SMD
Case - inch
0805
Case - mm
2012
Power
0.125W
Tolerance
±1%
Operating voltage
150V
Body dimensions
2x1.25x0.5mm
Operating temperature
-55...155°C
Temperature coefficient
50ppm/°C
Conform to the norm
AEC-Q200
Roll diameter max.
180mm
Quantity in set/package
5000pcs.
Gross weight0.006 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
CRCW0805130RFHEAP
0 in TME stock
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.