+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CRCW08052K40JNTABC

Resistor: thick film; 2.4kΩ; SMD; 0805; 0.125W; ±5%; 150V; -55÷155°C


Manufacturer: VISHAY

Manufacturer part number:
CRCW08052K40JNTABC
TME Symbol:
CRCW08052K40JNTABC

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Resistance
2.4kΩ
Mounting
SMD
Case - inch
0805
Case - mm
2012
Power
0.125W
Tolerance
±5%
Operating voltage
150V
Operating temperature
-55...155°C
Gross weight0.028 g
Certificates

WATCH VIDEO

See other products in this category: SMD resistors VISHAY,
*
CRCW08052K40JNTABC
0 in TME stock
Net price for quantities from 5000 pcs - 0.00 USDGross price for quantities from 5000 pcs - 0.00 USD
Net price for quantities from 15000 pcs - 0.00 USDGross price for quantities from 15000 pcs - 0.00 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.