+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CRCW1206143RFKTABC

Resistor: thick film; 143Ω; SMD; 1206; 0.25W; ±1%; 200V; -55÷155°C


Manufacturer: VISHAY

Manufacturer part number:
CRCW1206143RFKTABC
TME Symbol:
CRCW1206143RFKTABC

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Resistance
143Ω
Mounting
SMD
Case - inch
1206
Case - mm
3216
Power
0.25W
Tolerance
±1%
Operating voltage
200V
Operating temperature
-55...155°C
Gross weight0.024 g
Certificates

WATCH VIDEO

See other products in this category: SMD resistors VISHAY,
*
CRCW1206143RFKTABC
4300 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 5 000 pcs