+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CRCW1206221RFKTBBC

Resistor: thick film; 221Ω; SMD; 1206; 250mW; ±1%; 200V; -55÷155°C


Manufacturer: VISHAY

Manufacturer part number:
CRCW1206221RFKTBBC
TME Symbol:
CRCW1206221RFKTBBC

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Resistance
221Ω
Mounting
SMD
Case - inch
1206
Case - mm
3216
Power
0.25W
Tolerance
±1%
Operating voltage
200V
Body dimensions
3.2x1.6x0.55mm
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Quantity in set/package
10000pcs.
Gross weight0.01 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
CRCW1206221RFKTBBC
0 in TME stock
Net price for quantities from 10000 pcs - 0.00 USDGross price for quantities from 10000 pcs - 0.00 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.