+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CRCW20101R00FKTFBC

Resistor: thick film; 1Ω; SMD; 2010; 750mW; ±1%; 400V; 5x2.5x0.6mm


Manufacturer: VISHAY

Manufacturer part number:
CRCW20101R00FKTFBC
TME Symbol:
CRCW20101R00FKTFBC

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Resistance
Mounting
SMD
Case - inch
2010
Case - mm
5025
Power
0.75W
Tolerance
±1%
Operating voltage
400V
Body dimensions
5x2.5x0.6mm
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Quantity in set/package
4000pcs.
Gross weight0.026 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
CRCW20101R00FKTFBC
0 in TME stock
Net price for quantities from 4000 pcs - 0.11 USDGross price for quantities from 4000 pcs - 0.11 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.