+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CRCW2512100RFKTHBC

Resistor: thick film; 100Ω; SMD; 2512; 1W; ±1%; 500V; -55÷155°C


Manufacturer: VISHAY

Manufacturer part number:
CRCW2512100RFKTHBC
TME Symbol:
CRCW2512100RFKTHBC

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Resistance
100Ω
Mounting
SMD
Case - inch
2512
Case - mm
6332
Power
1W
Tolerance
±1%
Operating voltage
500V
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Gross weight0.053 g
Certificates

WATCH VIDEO

See other products in this category: SMD resistors VISHAY,
*
CRCW2512100RFKTHBC
8090 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 4000 pcs - 0.04 USDGross price for quantities from 4000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 4 000 pcs