+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of resistor | thick film | |
Resistance | 120Ω | |
Mounting | SMD | |
Case - inch | 2512 | |
Case - mm | 6332 | |
Power | 1W | |
Tolerance | ±1% | |
Operating voltage | 500V | |
Operating temperature | -55...155°C | |
Temperature coefficient | 100ppm/°C |