+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CRCW2512267RFKTHBC

Resistor: thick film; 267Ω; SMD; 2512; 1W; ±1%; 500V; 6.3x3.15x0.6mm


Manufacturer: VISHAY

Manufacturer part number:
CRCW2512267RFKTHBC
TME Symbol:
CRCW2512267RFKTHBC

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Resistance
267Ω
Mounting
SMD
Case - inch
2512
Case - mm
6332
Power
1W
Tolerance
±1%
Operating voltage
500V
Body dimensions
6.3x3.15x0.6mm
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Quantity in set/package
4000pcs.
Gross weight0.041 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
CRCW2512267RFKTHBC
0 in TME stock
Net price for quantities from 4000 pcs - 0.03 USDGross price for quantities from 4000 pcs - 0.03 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.