+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CRCW2512270RFKTHBC

Resistor: thick film; 270Ω; SMD; 2512; 1W; ±1%; CRCW2512; 500V


Manufacturer: VISHAY

Manufacturer part number:
CRCW2512270RFKTHBC
TME Symbol:
CRCW2512270RFKTHBC

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Resistance
270Ω
Mounting
SMD
Case - inch
2512
Case - mm
6332
Power
1W
Tolerance
±1%
Manufacturer series
CRCW2512
Operating voltage
500V
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Gross weight0.053 g
Certificates

WATCH VIDEO

See other products in this category: SMD resistors VISHAY,
See other products from this series.:
*
CRCW2512270RFKTHBC
0 in TME stock
Net price for quantities from 4000 pcs - 0.04 USDGross price for quantities from 4000 pcs - 0.04 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Packaging method by the manufacturerReel = 4 000 pcs