+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CRE1S0505MC

Converter: DC/DC; 1W; Uin: 2.97÷3.63VDC; Uout: 5VDC; Iout: 200mA; SMT

Manufacturer: Murata Power Solutions

Manufacturer part number:
CRE1S0505MC
TME Symbol:
CRE1S0505MC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
2.97...3.63V DC
Output voltage
5V DC
Output current
0.2A
Mounting
SMT
Manufacturer series
CRE1
Body dimensions
12.7x10.9x6.6mm
Efficiency
68%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.17 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
CRE1S0505MC
0 in TME stock
Net price for quantities from 1 pcs - 4.11 USDGross price for quantities from 1 pcs - 4.11 USD
Net price for quantities from 10 pcs - 3.77 USDGross price for quantities from 10 pcs - 3.77 USD
Net price for quantities from 35 pcs - 3.54 USDGross price for quantities from 35 pcs - 3.54 USD
Net price for quantities from 70 pcs - 3.32 USDGross price for quantities from 70 pcs - 3.32 USD
Net price for quantities from 140 pcs - 3.08 USDGross price for quantities from 140 pcs - 3.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 35 pcs