+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CRE1S0505S3C

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 200mA; SIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
CRE1S0505S3C
TME Symbol:
CRE1S0505S3C

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP
Mounting
SMT
Manufacturer series
CRE1
Body dimensions
11.53x6.1x7.46mm
Efficiency
77%
Operating temperature
-40...85°C
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight1.012 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
CRE1S0505S3C
0 in TME stock
Net price for quantities from 1 pcs - 3.51 USDGross price for quantities from 1 pcs - 3.51 USD
Net price for quantities from 10 pcs - 3.22 USDGross price for quantities from 10 pcs - 3.22 USD
Net price for quantities from 20 pcs - 3.02 USDGross price for quantities from 20 pcs - 3.02 USD
Net price for quantities from 40 pcs - 2.83 USDGross price for quantities from 40 pcs - 2.83 USD
Net price for quantities from 120 pcs - 2.64 USDGross price for quantities from 120 pcs - 2.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs