+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83731321

Limit switch; pin plunger with thread M16x1; SPDT; 5A; cables


Manufacturer: CROUZET

Manufacturer part number:
83731321
TME Symbol:
CROUZET-83731321

Specification

Manufacturer
CROUZET
Type of sensor
limit switch
Kind of actuator
pin plunger with thread M16x1
Output configuration
SPDT
Contact current max.
5A
Switched voltage
max. 250V AC
Connection
cables
Lead length
0.6m
IP rating
IP66
Operating temperature
-5...70°C
Body material
metal
Manufacturer series
83731
AC contacts rating @R
5A / 250V AC
Mechanical durability
1000000 cycles
Switches features
snap action contacts
Design
side exit
Gross weight120.6 g
Certificates
See other products in this category: Limit Switches CROUZET,
See other products from this series.:
*
83731321
30 in TME stock
Net price for quantities from 1 pcs - 73.60 USDGross price for quantities from 1 pcs - 73.60 USD
Net price for quantities from 5 pcs - 68.69 USDGross price for quantities from 5 pcs - 68.69 USD
Net price for quantities from 10 pcs - 63.79 USDGross price for quantities from 10 pcs - 63.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.