+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

87622070

Counter: electronical; LCD; pulses; -9999999÷99999999; on panel


Manufacturer: CROUZET

Manufacturer part number:
87622070
TME Symbol:
CROUZET-87622070

Specification

Manufacturer
CROUZET
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses
Counting range
-9999999...99999999
Resetting method
electrical, manual
IP rating
IP65 (from the front)
Kind of input 1
voltage
Electrical input 1 parameters
0...2V AC/DC, 10...260V AC/DC
Max IN1 counting frequency
30Hz
Operating temperature
-10...60°C
Body dimensions
24x48x50.7mm
Display height 1
8mm
Mounting hole dimensions
22.2x45mm
Electrical connection
screw terminals
Mounting
on panel
Kind of counter
progressive/reversing
The additional control inputs
RESET
Manufacturer series
CTR24
Power supply
  • battery Li int.
Gross weight64.9 g
Certificates
EAN code3593150044668
See other products in this category: Impulse Counters CROUZET,
See other products from this series.:
*
87622070
4 in TME stock
Net price for quantities from 1 pcs - 147.21 USDGross price for quantities from 1 pcs - 147.21 USD
Net price for quantities from 5 pcs - 138.34 USDGross price for quantities from 5 pcs - 138.34 USD
Net price for quantities from 10 pcs - 132.89 USDGross price for quantities from 10 pcs - 132.89 USD
Net price for quantities from 25 pcs - 127.32 USDGross price for quantities from 25 pcs - 127.32 USD
Net price for quantities from 50 pcs - 122.85 USDGross price for quantities from 50 pcs - 122.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.