+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

88974023

Programmable relay; IN: 8; Analog in: 0; OUT: 4; Millenium 3 Smart

Manufacturer: CROUZET

Manufacturer part number:
88974023
TME Symbol:
CROUZET-88974023

Specification

Manufacturer
CROUZET
Type of automation module
programmable relay
Number of inputs
8
Number of analog inputs
0
Number of outputs
4
Manufacturer series
Millenium 3 Smart
Kind of output 1
relay
Mounting
for DIN rail mounting
Kind of input 1
digital
IP rating
IP20
Operating temperature
-20...55°C
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 100...240V AC
Gross weight210.7 g
Certificates
EAN code3593150039718
See other products in this category: Programmable Relays - Base Modules CROUZET,
See other products from this series.:
*
88974023
1 in TME stock
Net price for quantities from 1 pcs - 237.41 USDGross price for quantities from 1 pcs - 237.41 USD
Net price for quantities from 5 pcs - 224.40 USDGross price for quantities from 5 pcs - 224.40 USD
Net price for quantities from 10 pcs - 211.40 USDGross price for quantities from 10 pcs - 211.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.