+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CROUZET | |
Type of automation module | programmable relay | |
Number of inputs | 12 | |
Number of analog inputs | 0 | |
Number of outputs | 8 | |
Manufacturer series | Millenium 3 Smart | |
Kind of output 1 | relay | |
Mounting | for DIN rail mounting | |
Kind of input 1 | digital | |
The programming method | built-in keypad | |
IP rating | IP20 | |
Operating temperature | -20...55°C | |
Trade name | logic controller, logic module, programmable controller, programmable logic controller |