+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

88974152

Programmable relay; IN: 16; Analog in: 6; OUT: 10; OUT 1: SSR; IP20


Manufacturer: CROUZET

Manufacturer part number:
88974152
TME Symbol:
CROUZET-88974152

Specification

Manufacturer
CROUZET
Type of automation module
programmable relay
Number of inputs
16
Number of analog inputs
6
Number of outputs
10
Manufacturer series
Millenium 3 Smart
Kind of output 1
SSR
Mounting
for DIN rail mounting
Kind of input 1
digital
The programming method
built-in keypad
IP rating
IP20
Operating temperature
-20...55°C
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight250 g
Certificates
EAN code3593150043685
See other products in this category: Programmable Relays - Base Modules CROUZET,
See other products from this series.:
*
88974152
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 451.43 USDGross price for quantities from 1 pcs - 451.43 USD
Net price for quantities from 5 pcs - 423.80 USDGross price for quantities from 5 pcs - 423.80 USD
Net price for quantities from 10 pcs - 399.22 USDGross price for quantities from 10 pcs - 399.22 USD