+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

88982113

Automation module: extension; OUT: 4; IN: 6; em4; OUT 1: relay; 24VDC


Manufacturer: CROUZET

Manufacturer part number:
88982113
TME Symbol:
CROUZET-88982113

Specification

Manufacturer
CROUZET
Type of automation module
extension
Number of outputs
4
Number of inputs
6
Manufacturer series
em4
Kind of input 1
0...10V, 0...28,2V
Kind of output 1
relay
Operating temperature
-20...60°C
IP rating
IP40 from the front
Supply voltage
  • 24V DC
Gross weight161.7 g
Certificates
EAN code3593150047560
See other products in this category: PLC Drivers CROUZET,
See other products from this series.:
*
88982113
1 in TME stock
Net price for quantities from 1 pcs - 212.04 USDGross price for quantities from 1 pcs - 212.04 USD
Net price for quantities from 5 pcs - 199.05 USDGross price for quantities from 5 pcs - 199.05 USD
Net price for quantities from 10 pcs - 187.52 USDGross price for quantities from 10 pcs - 187.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.