+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

88983902

Programmable relay; IN: 4; OUT: 4; Millenium Slim; OUT 1: SSR; IP20


Manufacturer: CROUZET

Manufacturer part number:
88983902
TME Symbol:
CROUZET-88983902

Specification

Manufacturer
CROUZET
Type of automation module
programmable relay
Number of inputs
4
Number of outputs
4
Manufacturer series
Millenium Slim
Kind of output 1
SSR
Mounting
for DIN rail mounting
Kind of input 1
digital
The programming method
Bluetooth
IP rating
IP20
Related items
CROUZET-88980124
Software
Crouzet Virtual Display, dedicated mobile app
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight93.37 g
Certificates

WATCH VIDEO

See other products in this category: Programmable Relays - Base Modules CROUZET,
See other products from this series.:
*
88983902
9 in TME stock
Net price for quantities from 1 pcs - 150.09 USDGross price for quantities from 1 pcs - 150.09 USD
Net price for quantities from 5 pcs - 140.08 USDGross price for quantities from 5 pcs - 140.08 USD
Net price for quantities from 10 pcs - 129.07 USDGross price for quantities from 10 pcs - 129.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs