+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CROUZET | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 5A / 250V AC | |
Contacts configuration | SPST-NO + SPST-NC | |
Switching method | OFF-(ON), ON-(OFF) | |
Number of positions | 2 | |
Manufacturer series | 83 111 | |
Stable positions number | 1 | |
IP rating | IP40 | |
Leads | connectors | |
Leads dimensions | 6.35x0.8mm | |
Body dimensions | 16.6x32x13.6mm | |
Mechanical durability | 10000000 cycles | |
Operating temperature | -40...85°C | |
Operating Force | 4N | |
Contact material | nickel silver | |
Body material | polyamide | |
Mounting | clip |