+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CROUZET | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 5A / 250V AC | |
Switches features | with lever | |
Contacts configuration | SPDT | |
Switching method | OFF-(ON), ON-(OFF) | |
Number of positions | 2 | |
Manufacturer series | 83141 | |
Stable positions number | 1 | |
IP rating | IP40 | |
Leads | for soldering | |
Body dimensions | 13x5x9.6mm | |
Mechanical durability | 2000000 cycles | |
Operating temperature | -55...150°C | |
Operating Force | 2N | |
Lever length | 21.3mm | |
Contact plating | none | |
Contact material | silver |