+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83160621

Microswitch SNAP ACTION; 16A/250VAC; without lever; SPST-NC

Manufacturer: CROUZET

Manufacturer part number:
83160621
TME Symbol:
CROUZET83160621

Specification

Manufacturer
CROUZET
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
16A / 250V AC
Switches features
without lever
Contacts configuration
SPST-NC
Switching method
ON-(OFF)
Number of positions
2
Manufacturer series
83 160
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
6.35x0.8mm
Body dimensions
27.8x10x15.8mm
Mechanical durability
1000000 cycles
Operating temperature
-40...125°C
Operating Force
5N
Contact plating
none
Contact material
silver alloy
Gross weight10 g
Certificates
See other products in this category: Microswitches SNAP ACTION CROUZET,
See other products from this series.:
*
83160621
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order