+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CROUZET | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 3A / 250V AC | |
Switches features | without lever | |
Contacts configuration | SPDT | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | V4S - 8318 | |
Stable positions number | 1 | |
IP rating | IP67 | |
Leads | cables | |
Lead length | 0.5m | |
Body dimensions | 19.9x6.4x18mm | |
Mechanical durability | 2000000 cycles | |
Operating temperature | -40...105°C | |
Operating Force | 2.5N | |
Contact material | silver alloy |