+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CROUZET | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 2A / 250V AC | |
Switches features | with lever (with roller) | |
Contacts configuration | SPST-NO + SPST-NC | |
Switching method | OFF-(ON), ON-(OFF) | |
Number of positions | 2 | |
Manufacturer series | PBXR - 8325 | |
Stable positions number | 1 | |
IP rating | IP40 | |
Leads | connectors | |
Leads dimensions | 6.3x0.8mm | |
Body dimensions | 50x12x30mm | |
Mechanical durability | 10000000 cycles | |
Operating temperature | -50...85°C | |
Operating Force | 3.6N | |
Lever length | 23.4mm | |
Contact material | silver alloy |