+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84137750

Relay: solid state; Ucntrl: 3÷32VDC; 30A; 1÷200VDC; IP20; -20÷80°C

Manufacturer: CROUZET

Manufacturer part number:
84137750
TME Symbol:
CROUZET84137750

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
30A
Switched voltage
1...200V DC
Relay variant
1-phase, current source
Relay features
protection against inverse polarity
IP rating
IP20
Operating temperature
-20...80°C
Output configuration
Gross weight84 g
Certificates
See other products in this category: DC Solid State Relays CROUZET
*
84137750
Product withdrawn from the offer
Use the specification table below to search for similar products