+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84137870

Relay: solid state; Ucntrl: 3÷32VDC; 30A; 1÷50VDC; ODC5; IP20


Manufacturer: CROUZET

Manufacturer part number:
84137870
TME Symbol:
CROUZET84137870

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
30A
Switched voltage
1...50V DC
Relay variant
current source
Manufacturer series
ODC5
Relay features
protection against inverse polarity
Body dimensions
60.1x44.5x35mm
IP rating
IP20
Operating temperature
-20...80°C
Output configuration
Gross weight85 g
See other products in this category: DC Solid State Relays CROUZET
*
84137870
Product withdrawn from the offer
Use the specification table below to search for similar products