+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CROUZET | |
Type of switch | microswitch SNAP ACTION | |
Switches features | with lever (with roller) | |
Contacts configuration | SPST-NO + SPST-NC | |
Switching method | OFF-(ON), ON-(OFF) | |
Number of positions | 2 | |
Manufacturer series | 8332 | |
Stable positions number | 1 | |
Leads | connectors | |
Leads dimensions | 6.3x0.8mm |