+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CRP12FL4--41R2

Resistor: metal film; 41.2Ω; SMD; 2512; 3.5W; ±1%; -55÷155°C


Manufacturer: Viking

Manufacturer part number:
CRP12FL4--41R2
TME Symbol:
CRP12FL4--41R2

Specification

Manufacturer
Viking
Type of resistor
metal film
Resistance
41.2Ω
Mounting
SMD
Case - inch
2512
Case - mm
6332
Power
3.5W
Tolerance
±1%
Operating temperature
-55...155°C
Gross weight0.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors Viking,
*
CRP12FL4--41R2
0 in TME stock
Net price for quantities from 4000 pcs - 0.23 USDGross price for quantities from 4000 pcs - 0.23 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.