+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CRT-05

Automation module: regulator; temperature; -100÷400°C; CRT; 16A


Manufacturer: F&F

Manufacturer part number:
CRT-05
TME Symbol:
CRT-05

Specification

Manufacturer
F&F
Type of automation module
regulator
Controlled parameter
temperature
Controlled parameter range
-100...400°C
Kind of output 1
relay, SPDT
Mounting
for DIN rail mounting
Manufacturer series
CRT
Output 1 electrical parameters
16A
The programming method
foil keypad
Kind of display used
LCD
Additional functions
heating or cooling control
Power consumption
1.5VA
Operating temperature
-20...40°C
Supply voltage
  • 230V AC
Output configuration
Gross weight156 g
EAN code5908312592662
See other products in this category: Temperature Regulators F&F,
See other products from this series.:
*
CRT-05
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 86.89 USDGross price for quantities from 1 pcs - 86.89 USD
Net price for quantities from 5 pcs - 81.46 USDGross price for quantities from 5 pcs - 81.46 USD
Net price for quantities from 10 pcs - 76.03 USDGross price for quantities from 10 pcs - 76.03 USD