+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Viking | |
Type of resistor | thick film | |
Resistance | 11Ω | |
Case - inch | 0201 | |
Case - mm | 0603 | |
Power | 50mW | |
Tolerance | ±1% | |
Manufacturer series | CRT | |
Operating temperature | -55...125°C | |
Temperature coefficient | 200ppm/°C | |
Operating current | 0.5A |