+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CRT01F7F0130

Resistor: thick film; 13Ω; 0201; 50mW; ±1%; CRT; -55÷125°C; 500mA

NEW

Manufacturer: Viking

Manufacturer part number:
CRT01F7F0130
TME Symbol:
CRT01F7F0130

Specification

Manufacturer
Viking
Type of resistor
thick film
Resistance
13Ω
Case - inch
0201
Case - mm
0603
Power
50mW
Tolerance
±1%
Manufacturer series
CRT
Operating temperature
-55...125°C
Temperature coefficient
200ppm/°C
Operating current
0.5A
Gross weight0.006 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors Viking,
See other products from this series.:
*
CRT01F7F0130
0 in TME stock
Net price for quantities from 195000 pcs - 0.00 USDGross price for quantities from 195000 pcs - 0.00 USD
No. of pieces (Multiplicity: 195 000)
Minimum order quantity: 195 000.
Multiplicity: 195 000.