+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CRT02F7F1R07

Resistor: thick film; 1.07Ω; 0402; 62.5mW; ±1%; CRT; -55÷155°C; 1A

NEW

Manufacturer: Viking

Manufacturer part number:
CRT02F7F1R07
TME Symbol:
CRT02F7F1R07

Specification

Manufacturer
Viking
Type of resistor
thick film
Resistance
1.07Ω
Case - inch
0402
Case - mm
1005
Power
62.5mW
Tolerance
±1%
Manufacturer series
CRT
Operating temperature
-55...155°C
Temperature coefficient
200ppm/°C
Operating current
1A
Gross weight0.006 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors Viking,
See other products from this series.:
*
CRT02F7F1R07
0 in TME stock
Net price for quantities from 220000 pcs - 0.00 USDGross price for quantities from 220000 pcs - 0.00 USD
No. of pieces (Multiplicity: 220 000)
Minimum order quantity: 220 000.
Multiplicity: 220 000.