+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CRT03J7F0010

Resistor: thick film; 1Ω; 0603; 100mW; ±5%; CRT; -55÷155°C

NEW

Manufacturer: Viking

Manufacturer part number:
CRT03J7F0010
TME Symbol:
CRT03J7F0010

Specification

Manufacturer
Viking
Type of resistor
thick film
Resistance
Case - inch
0603
Case - mm
1608
Power
0.1W
Tolerance
±5%
Manufacturer series
CRT
Operating temperature
-55...155°C
Temperature coefficient
200ppm/°C
Gross weight0.016 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors Viking,
See other products from this series.:
*
CRT03J7F0010
0 in TME stock
Net price for quantities from 120000 pcs - 0.00 USDGross price for quantities from 120000 pcs - 0.00 USD
No. of pieces (Multiplicity: 120 000)
Minimum order quantity: 120 000.
Multiplicity: 120 000.