+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CRT0AF7E0110

Resistor: thick film; 11Ω; 2010; 750mW; ±1%; CRT; -55÷155°C; 2A

NEW

Manufacturer: Viking

Manufacturer part number:
CRT0AF7E0110
TME Symbol:
CRT0AF7E0110

Specification

Manufacturer
Viking
Type of resistor
thick film
Resistance
11Ω
Case - inch
2010
Case - mm
5025
Power
0.75W
Tolerance
±1%
Manufacturer series
CRT
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Operating current
2A
Gross weight0.042 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors Viking,
See other products from this series.:
*
CRT0AF7E0110
0 in TME stock
Net price for quantities from 32000 pcs - 0.01 USDGross price for quantities from 32000 pcs - 0.01 USD
No. of pieces (Multiplicity: 32 000)
Minimum order quantity: 32 000.
Multiplicity: 32 000.