+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Viking | |
Type of resistor | thick film | |
Resistance | 18Ω | |
Case - inch | 2010 | |
Case - mm | 5025 | |
Power | 0.75W | |
Tolerance | ±1% | |
Manufacturer series | CRT | |
Operating temperature | -55...155°C | |
Temperature coefficient | 100ppm/°C | |
Operating current | 2A |