+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CRW08FP7--28K7

Resistor: thick film; 28.7kΩ; SMD; 0508; 1W; ±1%; CRW; -55÷155°C

NEW

Manufacturer: Viking

Manufacturer part number:
CRW08FP7--28K7
TME Symbol:
CRW08FP7--28K7

Specification

Manufacturer
Viking
Type of resistor
thick film
Resistance
28.7kΩ
Mounting
SMD
Case - inch
0508
Case - mm
1220
Power
1W
Tolerance
±1%
Manufacturer series
CRW
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Gross weight0.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors Viking,
See other products from this series.:
*
CRW08FP7--28K7
0 in TME stock
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.