+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CRW20JP4---20R

Resistor: thick film; 20Ω; SMD; 1020; 2W; ±5%; CRW; -55÷155°C

NEW

Manufacturer: Viking

Manufacturer part number:
CRW20JP4---20R
TME Symbol:
CRW20JP4---20R

Specification

Manufacturer
Viking
Type of resistor
thick film
Resistance
20Ω
Mounting
SMD
Case - inch
1020
Case - mm
2550
Power
2W
Tolerance
±5%
Manufacturer series
CRW
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Gross weight0.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors Viking,
See other products from this series.:
*
CRW20JP4---20R
0 in TME stock
No. of pieces (Multiple of: 4 000)
Minimum order quantity: 4 000.
Multiple of: 4 000.
Net price for quantities from 4000 pcs - 0.02 USDGross price for quantities from 4000 pcs - 0.02 USD