+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CS-DSDHD26MM0-015

Cable; D-Sub 26pin plug,both sides; 4.5m; grey; connection 1: 1


Manufacturer: AMPHENOL

Manufacturer part number:
CS-DSDHD26MM0-015
TME Symbol:
CS-DSDHD26MM0-015

Specification

Manufacturer
AMPHENOL
Type of connection cable
D-Sub - D-Sub
Cable length
4.5m
Insulation colour
grey
Version
connection 1:1
Shield structure
shielded
Cable/adapter structure
  • both sides
  • D-Sub 26pin plug
Gross weight538.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Computer cables and adapters AMPHENOL,
*
CS-DSDHD26MM0-015
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 64.97 USDGross price for quantities from 1 pcs - 64.97 USD
Net price for quantities from 4 pcs - 57.75 USDGross price for quantities from 4 pcs - 57.75 USD
Net price for quantities from 8 pcs - 50.53 USDGross price for quantities from 8 pcs - 50.53 USD