+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CS0009

Cable: SATA; SATA L-Type plug x2; 300mm; red


Manufacturer: LOGILINK

Manufacturer part number:
CS0009
TME Symbol:
CS0009

Specification

Manufacturer
LOGILINK
Type of connection cable
SATA
Cable/adapter structure
SATA L-Type plug x2
Cable length
0.3m
Colour
red
Gross weight13.8 g
Certificates
EAN code4260113567128
See other products in this category: HDD/SSD Accessories LOGILINK,
*
CS0009
29 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 3 pcs - 1.25 USDGross price for quantities from 3 pcs - 1.25 USD
Net price for quantities from 5 pcs - 1.16 USDGross price for quantities from 5 pcs - 1.16 USD
Packaging method by the manufacturer:Bag = 10 pcs