+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROYALOHM | |
Type of resistor | thick film | |
Resistance | 1Ω | |
Mounting | SMD | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Power | 0.25W | |
Tolerance | ±1% | |
Manufacturer series | CS | |
Operating temperature | -55...155°C | |
Temperature coefficient | 100ppm/°C | |
Conform to the norm | AEC-Q200 |