+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROYALOHM | |
Type of resistor | thick film | |
Resistance | 13mΩ | |
Case - inch | 1210 | |
Case - mm | 3225 | |
Tolerance | ±1% | |
Operating temperature | -55...155°C | |
Temperature coefficient | 500ppm/°C | |
Quantity in set/package | 5000pcs. |