+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CS07S2J015LT5E

Resistor: thick film; 15mΩ; 1210; ±5%; -55÷155°C; 400ppm/°C

Manufacturer: ROYALOHM

Manufacturer part number:
CS07S2J015LT5E
TME Symbol:
CS07S2J015LT5E

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film
Resistance
15mΩ
Case - inch
1210
Case - mm
3225
Tolerance
±5%
Operating temperature
-55...155°C
Temperature coefficient
400ppm/°C
Quantity in set/package
5000pcs.
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
*
CS07S2J015LT5E
0 in TME stock
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.