+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CS10S

Bridge rectifier: single-phase; 20V; If: 1A; Ifsm: 40A; SO-DIL; SMT

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
CS10S
TME Symbol:
CS10S-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
20V
Load current
1A
Max. forward impulse current
40A
Case
SO-DIL
Electrical mounting
SMT
Kind of package
reel, tape
Features of semiconductor devices
Schottky
Gross weight0.39 g
Certificates
*
CS10S
731 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.52 USDGross price for quantities from 25 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 500 pcs