+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CS12862_STRADA-IP-2X6-DWC

LED lens; rectangular; transparent; H: 7.92mm


Manufacturer: LEDIL

Manufacturer part number:
CS12862_STRADA-IP-2X6-DWC
TME Symbol:
CS12862

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
rectangular
Colour
transparent
Manufacturer series
STRADA-IP
Application - series/manufacturer
LED CREE, LED OSRAM, LED PHILIPS, LED SAMSUNG, LED TOSHIBA, LUXEON H50-2, LUXEON R, LUXEON Rebel ES, LUXEON T, LUXEON TX, OSLON Square PC
Related items
LH351Z, TL1L2, TL1L3, TL1L4, XB-D, XP-G2, XP-G, XT-E
Mounting
mounting hole without thread
Height
7.92mm
Body dimensions
71.4x173mm
Gross weight51.88 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
CS12862_STRADA-IP-2X6-DWC
5 in TME stock
Net price for quantities from 1 pcs - 8.25 USDGross price for quantities from 1 pcs - 8.25 USD
Net price for quantities from 6 pcs - 7.43 USDGross price for quantities from 6 pcs - 7.43 USD
Net price for quantities from 18 pcs - 6.60 USDGross price for quantities from 18 pcs - 6.60 USD
Net price for quantities from 36 pcs - 5.77 USDGross price for quantities from 36 pcs - 5.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcs